text.skipToContent text.skipToNavigation

Manufacturer Part #

09455511102

Horizontal Low Profile 11.75mm Height RJ45 Modular Jack

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
HARTING 09455511102 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.40
USD
Quantity
Unit Price
120
$1.97
240
$1.96
360
$1.95
480
$1.94
600+
$1.91
Product Variant Information section