text.skipToContent text.skipToNavigation

Manufacturer Part #

1-406525-2

Single Port 8 Position Right Angle PCB Mount 1x1 Non shielded RJ45 Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-406525-2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,088.00
USD
Quantity
Unit Price
2,400+
$2.12
Product Variant Information section