text.skipToContent text.skipToNavigation

Manufacturer Part #

2-406549-8

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 2-406549-8 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,176
USA:
1,176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.70
USD
Quantity
Unit Price
10
$3.47
25
$3.42
75
$3.37
150
$3.34
400+
$3.25
Product Variant Information section