text.skipToContent text.skipToNavigation

Manufacturer Part #

2227023-1

SFP Series 3 Position Shielded Through Hole SFP Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
TE Connectivity 2227023-1 - Technical Attributes
Attributes Table
Style: Single Port Cage
No of Positions: 3
Shielding: Yes
Color: White
Contact Material: Brass
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
384
Multiple Of:
384
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$533.76
USD
Quantity
Unit Price
384
$1.39
768
$1.38
1,152+
$1.37
Product Variant Information section