text.skipToContent text.skipToNavigation

Manufacturer Part #

5406298-1

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5406298-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The 5406298-1 is a PCB Mounted Modular Jack that meets 1000 volt dielectric requirement and is designed for direct mounting on pc boards and for ease of soldering and board cleaning.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ45
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Grounding Options = Panel Ground and PCB Ground
  • Shield Material = Copper Alloy
  • Jack Configuration = 1 x 1
  • Flanged = No
  • Shielded = Yes
  • Solder Tail Contact Plating = Tin over Nickel
  • Port Configuration = Single
  • Height (mm [in]) = 13.72 [0.540]
  • Shield Plating = Tin
  • Number of PCB Ground Tabs = 2
  • PCB Tail Length (mm [in]) = 3.56 [0.140]
  • PCB Ground Tab Location (mm [in]) = -3.05 [-0.120]
  • Contact Base Material = Phosphor Bronze
  • Housing Material = High Temperature Nylon
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,880.00
USD
Quantity
Unit Price
2,000+
$2.44
Product Variant Information section