Manufacturer Part #
5557314-1
6 Position Single Port Right Angle Surface Mount RJ25 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1050 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5557314-1 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,050+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
1050 per Tray
Mounting Method:
Surface Mount