text.skipToContent text.skipToNavigation

Manufacturer Part #

8000-099/000-1764

8000-099/000-1764: 50 V 1.5 A 10 Gbits Cat 6 A RJ45 Panel Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 8000-099/000-1764 - Technical Attributes
Attributes Table
Type: RJ-45
Style: A Female to B Female
Shielding: Yes
Color: Black
Contact Material: Gold
Operating Temp Range: -20°C to +70°C
Mounting Method: Front Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.54
USD
Quantity
Unit Price
1
$47.54
3
$46.95
10
$46.32
20
$45.95
40+
$45.27
Product Variant Information section