text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2014-2-4-LP/FS-R

Modular Female THT 08poles Pitch 1,27mm RJ45 1.5A Top Entry Shielded

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
ASSMANN WSW Components A-2014-2-4-LP/FS-R - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4950
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,841.00
USD
Quantity
Unit Price
110
$1.22
220
$1.21
440
$1.20
1,650+
$1.18
Product Variant Information section