text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ11G-MBSC-MU2

ARJ11G Series 1CT:1CT Shielded RJ45 10/100 Base-T Jack with Magnetic Module

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Abracon ARJ11G-MBSC-MU2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 1
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
480
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,267.20
USD
Quantity
Unit Price
10
$2.80
25
$2.75
50
$2.72
100
$2.69
200+
$2.64
Product Variant Information section