text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJV1-1G16-L12RL

FastJack One Port 10/100BASE-T Vertical Modular Jack w/ Green-Yellow Leds

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
HALO Electronics HFJV1-1G16-L12RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
785
USA:
785
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.60
USD
Quantity
Unit Price
30
$5.12
60
$5.07
120
$5.01
150
$5.00
450+
$4.89
Product Variant Information section