text.skipToContent text.skipToNavigation

Manufacturer Part #

J0011D21BNL

Single Port Single Row Right Angle Through Hole RJ45 Modular Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2610
Product Specification Section
Pulse Electronics J0011D21BNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
325
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.50
USD
Quantity
Unit Price
25
$5.18
75
$5.14
100
$5.13
250
$5.09
375+
$5.06