text.skipToContent text.skipToNavigation

Manufacturer Part #

J1026F21CNL

G/Y LEDs 100 Base-TX RJ45 1x1 Tab-UP EMI Fingers Integrated Magnetic Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Pulse Electronics J1026F21CNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.75
USD
Quantity
Unit Price
25
$5.59
50
$5.56
100
$5.53
125
$5.52
375+
$5.46
Product Variant Information section