text.skipToContent text.skipToNavigation

Manufacturer Part #

J8064D628ANL

G/Y LEDs 10/100 Base-TX Dual Port Right Angle Shielded RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics J8064D628ANL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 2
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
225
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,745.00
USD
Quantity
Unit Price
45
$12.38
90
$12.30
135
$12.26
180+
$12.20
Product Variant Information section