text.skipToContent text.skipToNavigation

Manufacturer Part #

JX0011D21BNL

G/Y LEDs 100 Base-TX 90° Right Angle Shielded EMI Finger RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2629
Product Specification Section
Pulse Electronics JX0011D21BNL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,750
USA:
1,750
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.25
USD
Quantity
Unit Price
25
$5.25
75
$5.20
100
$5.19
250
$5.16
375+
$5.12