text.skipToContent text.skipToNavigation

Manufacturer Part #

MRJR54810F

8p8c (RJ45, Ethernet) Vertical Unshielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Amphenol Communications Solutions MRJR54810F - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3,160
USA:
3,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.60
USD
Quantity
Unit Price
40
$11.69
80
$11.63
120
$11.59
160
$11.56
200+
$11.48
Product Variant Information section