text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE3384

RJHSE Series 8 Position RJ45 90° Vertical Shielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Amphenol Communications Solutions RJHSE3384 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
619
USA:
619
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
69
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.16
USD
Quantity
Unit Price
110
$1.64
220
$1.62
330
$1.61
550
$1.60
1,100+
$1.58
Product Variant Information section