text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE538103

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Shielded, EMI Fin

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Amphenol Communications Solutions RJHSE538103 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
32
USA:
32
676
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
32
Multiple Of:
46
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.56
USD
Quantity
Unit Price
46
$3.33
92
$3.30
184
$3.27
230
$3.26
690+
$3.19
Product Variant Information section