text.skipToContent text.skipToNavigation

Manufacturer Part #

UE27AC5410H

USB Connector Right Angle USB A

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Amphenol Communications Solutions UE27AC5410H - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,520
USA:
5,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.20
USD
Quantity
Unit Price
120
$0.36
360
$0.35
1,200
$0.345
2,400
$0.34
4,800+
$0.33
Product Variant Information section