
Manufacturer Part #
120958-2
8 Position 2 mm Pitch Right Angle Through Hole Press Fit Header Plug
Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: UPM Power Connector Series Description of Changes To Change the plating spec. from 30uinch Pd/Ni plus gold palting to 30uinch gold plating version, and change the plating note in Customer Drawing to: In accordance with product specification 108-1651, Gold plating or equivalent plating on product contact mating area, and matte tin plating on compliant pin area, all over matte nickel base-plated on copper surface. Detail plating information will be shown in product specification item 3.2, page 2. There will be no change on product function per product specification 108-1651. First Date To Ship (Changed Parts Only): 01-OCT-2020Last Date for Mixed Shipments: (Changed Parts Only): No Mixed Shipments
Description of Changes:TE UPM RA Power Connector Printing Content Change, to add the part number in product printing content, which will be better to distinguish the connector part with similar structure in actual application. The old printing content is only date code, and the new printing content will be part number and data code.
Part Status:
Technical Attributes
Type: | Header |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 8 |
Termination: | Solder Pins/Tails |
Mounting Method: | Press Fit |
Features & Applications
The 120958-2 is a Through Hole 8 Position Right Angle Header Connector.
Features:
- Product Type = Connector
- Connector Type = Header
- PCB Mounting Orientation = Right Angle
- Solder Tail Contact Plating = Tin
- Connector Style = Plug
- Contact Type = Blade
- Contact Base Material = High Current Copper Alloy
- Contact Plating, Mating Area, Material = Gold (50)
- Housing Material = Polyester
- Housing Color = Gray
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Lead Free Solder Processes = Not relevant for lead free process
- RoHS/ELV Compliance History = Always was RoHS compliant
Available Packaging
Package Qty:
21 per Tube
Mounting Method:
Press Fit