text.skipToContent text.skipToNavigation

Manufacturer Part #

1775838-2

52 Position 2 Row mSATA and PCI Express Mini Card

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2550
Product Specification Section
TE Connectivity 1775838-2 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold Flash
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1.5V
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
2,000
$0.475
2,500+
$0.465