Manufacturer Part #
2-5174339-5
68 Position Dual Row 1.27 mm Vertical Through Hole Amplite PCB Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:420 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-5174339-5 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 68 |
| Pitch: | 1.27 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 2-5174339-5 is a 68 Position Dual Row 1.27 mm Vertical Through Hole Amplite PCB Header.
Features:
- Product Type = Connector
- PCB Mounting Orientation = Vertical
- Termination Method to PC Board = Through Hole - Solder
- PCB Mount Retention = With
- PCB Mount Alignment = Without
- Shell Type = Full Metal
- Product Series = Series II
- Shell Material = Zinc Die Cast
- Post Plate Material = Thermoplastic
- Retention Leg Material = Nickel
- Retention Leg Plating = Brass
- Number of Positions = 68
- PCB Mount Retention Type = Boardlock(s)
- Centerline (mm [in]) = 1.27 [0.050]
- Post Plating = Tin over Nickel
- Shell Plating = Nickel over Copper
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Connector Style = Plug
- Mating Alignment = Without
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
420+
$17.92
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Mounting Method:
Through Hole