Manufacturer Part #
345-044-520-202
345 Series Dual Row 44 Contacts Flush Mounting Lugs PC Tail Backpanel Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 345-044-520-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 44 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$6.14
50
$6.10
100
$6.07
125
$6.06
375+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole