text.skipToContent text.skipToNavigation

Manufacturer Part #

345-050-500-204

345 Serie 50 Positions 2.54mm Pitch Green Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-050-500-204 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.75
USD
Quantity
Unit Price
25
$14.15
50
$14.06
75
$14.01
100
$13.98
125+
$13.87
Product Variant Information section