text.skipToContent text.skipToNavigation

Manufacturer Part #

345-060-524-202

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
EDAC 345-060-524-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
25
$7.60
50
$7.55
75
$7.53
125
$7.50
250+
$7.43
Product Variant Information section