text.skipToContent text.skipToNavigation

Manufacturer Part #

5535070-5

Type C 48 Position 2.54 mm Receptacle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5535070-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 48
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Mounting Method: Through Hole
Features & Applications

The 5535070-5 is a 48 position receptacle through hole eurocard type C connector.

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Vertical
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Receptacle
  • Housing Material = Polymer
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
10
$2.93
25
$2.89
75
$2.85
150
$2.82
400+
$2.75
Product Variant Information section