Manufacturer Part #
5646347-1
200 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5646347-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/21/2025 Details and Download
Location Change
01/21/2025 Details and Download
Description of ChangesManufacturing location change. Following Part Numbers will be transferred from
Part Status:
Active
Active
TE Connectivity 5646347-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Straight Header/Plug |
| No of Positions: | 200 |
| No of Rows: | 8 |
| Pitch: | 2 mm |
| Termination: | Press-fit |
| Material: | Polyester |
| Contact Plating: | Nickel |
| Color: | Grey |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
120+
$8.76
Product Variant Information section
Available Packaging
Package Qty:
120 per Tube
Mounting Method:
Through Hole