text.skipToContent text.skipToNavigation

Manufacturer Part #

5650461-4

Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 5650461-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5650461-4 is a 96 position right angle eurocard type receptacle connector having termination post length of (mm [in]) = 2.79 [0.110] .

Features:

  • PCB Mounting Orientation = Right Angle
  • PCB Mount Retention = Without
  • Post Type = Solder Post
  • Solder Tail Contact Plating = Tin
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • Housing Material = Polymer
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete 56504x series of Receptacle Connectors

Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
1,680
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.30
USD
Quantity
Unit Price
5
$4.66
20
$4.57
50
$4.51
125
$4.45
300+
$4.33
Product Variant Information section