Manufacturer Part #
1981959-1
8 (6 + 2) Position 2FF Mini SIM Surface Mount Right Angle Gold Card Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1981959-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
05/10/2023
Details and Download
General Product Description:micro sim connector, mini sim connector,Description of Changesshell change manufacuturing to new plating plant location. Along with that, the laser DC mark are changed of shell. please refer to attachment for detail. the change does not effect any Function.First Ship Date of Changed Items (Changed Parts Only): 27-JUN-2023
Part Status:
Active
Active
TE Connectivity 1981959-1 - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Horizontal |
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 15VAC |
| Rated Current: | 1.2A |
| Insulation Resistance: | 500MΩ |
| Contact Resistance: | 100mΩ |
| Operating Temp Range: | -25°C to +70°C |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,200+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Mounting Method:
Surface Mount