text.skipToContent text.skipToNavigation

Manufacturer Part #

1981959-1

8 (6 + 2) Position 2FF Mini SIM Surface Mount Right Angle Gold Card Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1981959-1 - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Horizontal
No of Positions: 8
Pitch: 2.54 mm
Termination: Solder
Rated Voltage (VAC): 15VAC
Rated Current: 1.2A
Insulation Resistance: 500MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +70°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,296.00
USD
Quantity
Unit Price
3,200+
$4.78
Product Variant Information section