text.skipToContent text.skipToNavigation

Manufacturer Part #

MI21A-50PD-SF-EJR(71)

MI21 Series 50 Position 0.635 mm Pitch Right Button Eject Header Card Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Hirose Electric MI21A-50PD-SF-EJR(71) - Technical Attributes
Attributes Table
Type: Combo
Connector Type: CompactFlash
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 50
Pitch: 2.2 mm
Termination: Solder
Insulation Resistance: 1000MΩ
Contact Resistance: 40mΩ
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Features & Applications

The MI20/M121 series is a compact Flash card connector conforming to Compact Flash Association (CFA) standards.  The Headers are suitable to Type I, and Type I/II Cards.  The dual-end, 2-point push ejection mechanism provides smooth and reliable CF Card ejection by pressing two points on both sides and Built-in nuts type is also available for reinforcement by tightening the screws (M2 x 0.4). 

Applications would be PDA, DSC

The MI21A-50PD-SF-EJR(71) is a Type I and Type II comact flash card connector header with a 2.2mm stand-off.  It has fifty (50) contacts with a 1.27mm contact pitch. It is fitted with a Right Ejector Button.  The connector is surface mounted, gold plated and rated for 0.5 amps.

Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.64
USD
Quantity
Unit Price
4
$6.66
15
$6.59
30
$6.56
100
$6.49
200+
$6.42
Product Variant Information section