text.skipToContent text.skipToNavigation

Manufacturer Part #

1445962-1

AMP Power Series 10-14 AWG Single Pole 45 Amp Crimp Terminal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 1445962-1 is a part of AMP Power Series, 10-14 AWG Single Pole 45 Amp Crimp Terminal Connector

Product Features:

  • Series = 45
  • Product Type = Contact
  • Barrel Type = Open Barrel
  • UL File Number = E28476
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 45
  • AWG > 0 = No
  • Operating Voltage Reference = AC, DC, AC/DC
  • Operating Voltage (VAC) = 600
  • Operating Voltage (VDC) = 600
  • Hot Pluggable = No
  • Wire/Cable Size (AWG) = 10 – 14
  • Wire/Cable Size (mm²) = 1.941 – 6.114
  • Wire/Cable Size (CMA) = 3,831 – 12,066

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$2,680.00
USD
Quantity
Unit Price
8,000+
$0.335
Product Variant Information section