text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640456-1

MTA-100 11 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
TE Connectivity 1-640456-1 - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Polarization
Color: Natural
Mounting Method: Through Hole
Features & Applications
 
The 1-640456-1 of MTA-100 series is a  11 Position Through-Hole Single Row Straight Wire to Board Header in a packing of a Bag

Features:

  • 2–28 contact positions
  • Connectors terminate 26, 28 and 30 AWG discrete wire or .050 [1.27] centerline ribbon cable
  • Color-coded housings
  • Centreline is 2.54 mm [0.100 in]
  • IDC contacts pre-loaded in Receptacle housing
  • 30 V, 1 A contact rating
  • Contact design allows for gold-to-gold or tin-to-tin interface
  • Contacts are lubricated to prevent fretting corrosion
  • Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
  • Connectors are polarized for proper mating
  • Manual and semiautomatic application tooling

View the 1-640456 series of Through-Hole Single Row Board Header

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$350.00
USD
Quantity
Unit Price
50
$0.37
125
$0.365
250
$0.36
750
$0.35
1,500+
$0.34
Product Variant Information section