text.skipToContent text.skipToNavigation

Manufacturer Part #

1-84952-6

16 Position 1 mm Right Angle Shrouded Flexable Printed Circuit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-84952-6 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
14400
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,592.00
USD
Quantity
Unit Price
4,800+
$0.805
Product Variant Information section