text.skipToContent text.skipToNavigation

Manufacturer Part #

10127721-161LF

Minitek® Pwr 3 mm 16 Position Dual Row Vertical Non Compatible Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127721-161LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Kinked Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1260
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.80
USD
Quantity
Unit Price
1,260
$0.53
2,520+
$0.52
Product Variant Information section