text.skipToContent text.skipToNavigation

Manufacturer Part #

103673-5

AMPMODU 6 Position Through-Hole Single Row Right Angle Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103673-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2160
Multiple Of:
2160
Total
$2,592.00
USD
Quantity
Unit Price
2,160+
$1.20
Product Variant Information section