text.skipToContent text.skipToNavigation

Manufacturer Part #

1747025-6

50 Position 0.5 mm Pitch Right Angle Surface Mount Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1747025-6 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +105°C
Current Rating: 0.5A
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 2MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,960.00
USD
Quantity
Unit Price
1,000+
$4.24
Product Variant Information section