text.skipToContent text.skipToNavigation

Manufacturer Part #

2-103639-8

AMPMODU Series 8 Position 2.54 mm Single Row Through Hole Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TE Connectivity 2-103639-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
368
USA:
368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
368
Multiple Of:
874
Total
$274.16
USD
Quantity
Unit Price
874
$0.745
1,748+
$0.725
Product Variant Information section