Manufacturer Part #
2-1586040-4
24 Position Dual Row 0.165" (4.20mm) Through Hole Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1050 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1586040-4 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,050+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1050 per Tray
Mounting Method:
PCB Mount