Manufacturer Part #
2-647127-2
MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3300 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-647127-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 2-647127-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Through Hole |
| Type: | Wire to Board |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,300+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
3300 per Box
Mounting Method:
PCB Mount