text.skipToContent text.skipToNavigation

Manufacturer Part #

207544-7

Metrimate 16 Position Single Row Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207544-7 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications
 
The 207544-7 is a Metrimate 16 Position Through-Hole Single Row Right Angle Pin & Socket Header .

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug  
  • Gold (30) Contact Plating, Mating Area, Material  
  • Number of Positions are 16
  • Centreline is 5.00 mm [0.197 in] 
  • Housing Color Red
  • Thermoplastic-GF Housing Material

View the 207544 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4625
Multiple Of:
125
Total
$82,093.75
USD
Quantity
Unit Price
125+
$17.75
Product Variant Information section