text.skipToContent text.skipToNavigation

Manufacturer Part #

34.704

AK850/4, PCB Terminal, Dbl Lvl, 10mm PS

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 34.704 - Technical Attributes
Attributes Table
No of Positions: 4
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,462
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$144.00
USD
Quantity
Unit Price
50
$2.88
100
$2.85
200
$2.82
750+
$2.76
Product Variant Information section