text.skipToContent text.skipToNavigation

Manufacturer Part #

37.210

Shrouded Header 10 Position 5.08 mm Solder ST Through Hole Connector

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.210 - Technical Attributes
Attributes Table
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
265
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$66.30
USD
Quantity
Unit Price
30
$2.21
90
$2.18
150
$2.16
450
$2.13
750+
$2.10
Product Variant Information section