text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104319-7

CONN HEADER R/A 10POS 2.54MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104319-7 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Detent Latch
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1218
Multiple Of:
29
Total
$2,911.02
USD
Quantity
Unit Price
29
$2.51
87
$2.48
145
$2.46
435
$2.42
725+
$2.39
Product Variant Information section