text.skipToContent text.skipToNavigation

Manufacturer Part #

641831-1

Universal MATE-N-LOK 6 Position Positive Lock Plug Header Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2509
Product Specification Section
TE Connectivity 641831-1 - Technical Attributes
Attributes Table
No of Positions: 6
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 19A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Mating Type: Positive Lock
Color: White
Pricing Section
Global Stock:
2,592
USA:
2,592
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.22
USD
Quantity
Unit Price
1
$1.22
30
$1.20
100
$1.18
300
$1.17
1,000+
$1.14