Manufacturer Part #
852-10-010-20-001000
852 Series 10 Position Double Row 1.27 mm Pitch Right Angle Through Hole Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 852-10-010-20-001000 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 852-10-010-20-001000 is a 10 Position Dual Row Through Hole Right Angle Pin Interconnect Header.
Insulator Specifications:
- NYLON 46 (Stanyl TE250F6 {30% glass} or TE250F9 {45% glass}, black)
- High Temperature
- Properties of NYLON 46:
- Brand: Stanyl
- Grade: TE250-F6 or F9
- Material Heat Deflection Temp. (per ASTM D 648): 554°F (290°C) @ 264 psi
View the Available 852 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
2
$13.50
5
$13.38
20
$13.21
40
$13.13
100+
$12.94
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole