text.skipToContent text.skipToNavigation

Manufacturer Part #

9-103324-0

AMPMODU 80 Position Dual Row 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-103324-0 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$4,428.00
USD
Quantity
Unit Price
600+
$7.38
Product Variant Information section