Manufacturer Part #
98414-G06-50LF
98414 Series 50 Position (2 x 25) 2 mm Pitch 4 Wall Latch Holder Male Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 98414-G06-50LF - Product Specification
Amphenol Communications Solutions 98414-G06-50LF - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 2 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 200V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Lock |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,600+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole