text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-PADSS-1F(LF)(SN)

14 Position 2 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
JST B14B-PADSS-1F(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$105.00
USD
Quantity
Unit Price
300
$0.35
900
$0.34
3,000
$0.335
4,500+
$0.325
Product Variant Information section