text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-EH(LF)(SN)

EH Series 2 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2B-EH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$38.30
USD
Quantity
Unit Price
1,000
$0.0383
3,000
$0.0373
10,000
$0.0363
20,000
$0.0357
40,000+
$0.0346
Product Variant Information section