text.skipToContent text.skipToNavigation

Manufacturer Part #

CP8L32(I.S)

Shorted 10A 300V 24-14AWG 9mm grey DIN Term Block Push-In 1x32 Conn

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CP8L32(I.S) - Technical Attributes
Attributes Table
No of Positions: 32
Voltage Rating: 300V
Current Rating: 10A
Color: Grey
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
167
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$351.30
USD
Quantity
Unit Price
10
$35.13
20
$34.87
30
$34.72
40
$34.62
50+
$34.28
Product Variant Information section